
SN75179AP | |
|---|---|
DigiKey Part Number | 2156-SN75179AP-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN75179AP |
Description | DIFF DRVR AND RCVR 8-DIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver RS422, RS423 8-PDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 1/1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | kr.7.97318 | kr.1,929.51 |
| Unit Price without VAT: | kr.7.97318 |
|---|---|
| Unit Price with VAT: | kr.9.96648 |

