4/0 Driver RS422, RS485 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/0 Driver RS422, RS485 20-SOIC
20-SOIC Pkg

SN75174DWR

DigiKey Part Number
296-6855-2-ND - Tape & Reel (TR)
296-6855-1-ND - Cut Tape (CT)
296-6855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75174DWR
Description
IC TRANSCEIVER 4/0 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75174DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 764
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.33000kr.18.33
10kr.13.68300kr.136.83
25kr.12.52560kr.313.14
100kr.11.25120kr.1,125.12
250kr.10.64344kr.2,660.86
500kr.10.27706kr.5,138.53
1.000kr.9.97544kr.9,975.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.72731kr.19,454.62
4.000kr.9.52307kr.38,092.28
6.000kr.9.42081kr.56,524.86
Manufacturers Standard Package
Unit Price without VAT:kr.18.33000
Unit Price with VAT:kr.22.91250