SN75161BNG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 38.597
Unit Price: kr.35.95000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.216
Unit Price: kr.33.48000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.12.26285
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.63.16067
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 57.988
Unit Price: kr.33.48000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.443
Unit Price: kr.24.28218
Datasheet
8/8 Transceiver Half IEEE 488 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75161BNG4

DigiKey Part Number
SN75161BNG4-ND
Manufacturer
Manufacturer Product Number
SN75161BNG4
Description
IC TRANSCEIVER HALF 8/8 20PDIP
Customer Reference
Detailed Description
8/8 Transceiver Half IEEE 488 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75161BNG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
IEEE 488
Number of Drivers/Receivers
8/8
Duplex
Half
Receiver Hysteresis
650 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
200kr.12.26285kr.2,452.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.26285
Unit Price with VAT:kr.15.32856