SN75110ADR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 38.613
Unit Price: kr.4.73000
Datasheet
2/0 Driver 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75110ADR

DigiKey Part Number
296-14947-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75110ADR
Description
IC TRANSCEIVER 2/0 14SOIC
Customer Reference
Detailed Description
2/0 Driver 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75110ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types