MFR Recommended

SN74TVC16222ADLG4 | |
|---|---|
DigiKey Part Number | SN74TVC16222ADLG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74TVC16222ADLG4 |
Description | IC VOLTAGE CLAMP 22BIT 48-SSOP |
Customer Reference | |
Detailed Description | Voltage Clamp IC 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74TVC16222ADLG4 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 48-SSOP |
Logic Type Voltage Clamp | Base Product Number |
Number of Bits 22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74TVC16222ADL | Texas Instruments | 173 | SN74TVC16222ADL-ND | kr.27.01000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.28220 | kr.2,570.55 |
| Unit Price without VAT: | kr.10.28220 |
|---|---|
| Unit Price with VAT: | kr.12.85275 |


