SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74S20D

DigiKey Part Number
296-34107-5-ND
Manufacturer
Manufacturer Product Number
SN74S20D
Description
IC GATE NAND 2CH 4-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74S20D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Max)
8 mA
Current - Output High, Low
1mA, 20mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.18.75000kr.18.75
10kr.14.03500kr.140.35
50kr.12.13700kr.606.85
100kr.11.54940kr.1,154.94
250kr.10.92888kr.2,732.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.75000
Unit Price with VAT:kr.23.43750

Other Suppliers on DigiKey

33.750In Stock
Ships from Rochester Electronics, LLC