Schottky Barrier Diode Bus-Termination Array IC 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Schottky Barrier Diode Bus-Termination Array IC 20-SOIC
20-SOIC Pkg

SN74S1053DWR

DigiKey Part Number
296-14936-2-ND - Tape & Reel (TR)
296-14936-1-ND - Cut Tape (CT)
296-14936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74S1053DWR
Description
IC SCHOTT BARR DIOD 16BIT 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Schottky Barrier Diode Bus-Termination Array IC 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74S1053DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Schottky Barrier Diode Bus-Termination Array
Supply Voltage
-
Number of Bits
16
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.94000kr.28.94
10kr.21.99100kr.219.91
25kr.20.24440kr.506.11
100kr.18.32740kr.1,832.74
250kr.17.93456kr.4,483.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.16.03533kr.32,070.66
4.000kr.15.72809kr.62,912.36
Manufacturers Standard Package
Unit Price without VAT:kr.28.94000
Unit Price with VAT:kr.36.17500

Other Suppliers on DigiKey

24.593In Stock
Ships from Rochester Electronics, LLC