
TUSB1142RNQR | |
|---|---|
DigiKey Part Number | 296-TUSB1142RNQRTR-ND - Tape & Reel (TR) 296-TUSB1142RNQRCT-ND - Cut Tape (CT) 296-TUSB1142RNQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1142RNQR |
Description | USB TYPE-C 10-GBPS3.2 ADAPTIVE L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ReDriver Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1142RNQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 10Gbps | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.45000 | kr.40.45 |
| 10 | kr.31.03400 | kr.310.34 |
| 25 | kr.28.68720 | kr.717.18 |
| 100 | kr.26.10500 | kr.2,610.50 |
| 250 | kr.25.18172 | kr.6,295.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.21.74996 | kr.65,249.88 |
| Unit Price without VAT: | kr.40.45000 |
|---|---|
| Unit Price with VAT: | kr.50.56250 |

