Parametric Equivalent
Similar

SN74LVU04AQPWRQ1 | |
|---|---|
DigiKey Part Number | SN74LVU04AQPWRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVU04AQPWRQ1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVU04AQPWRQ1 Models |
Category | Input Logic Level - Low 0.3V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V |
Series | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 12mA, 12mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVU04AQPWRG4Q1 | Texas Instruments | 1.870 | 296-SN74LVU04AQPWRG4Q1CT-ND | kr.4.56000 | Parametric Equivalent |
| MC74LVXU04DTR2G | onsemi | 85.822 | MC74LVXU04DTR2GOS-ND | kr.1.33140 | Similar |



