


SN74LVU04APWR | |
|---|---|
DigiKey Part Number | 296-9885-2-ND - Tape & Reel (TR) 296-9885-1-ND - Cut Tape (CT) 296-9885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVU04APWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVU04APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.3V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.42700 | kr.14.27 |
| 25 | kr.1.27040 | kr.31.76 |
| 100 | kr.1.09310 | kr.109.31 |
| 250 | kr.1.00872 | kr.252.18 |
| 500 | kr.0.95794 | kr.478.97 |
| 1.000 | kr.0.91608 | kr.916.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.88168 | kr.1,763.36 |
| 4.000 | kr.0.85336 | kr.3,413.44 |
| 6.000 | kr.0.83917 | kr.5,035.02 |
| 10.000 | kr.0.82345 | kr.8,234.50 |
| 14.000 | kr.0.81426 | kr.11,399.64 |
| 20.000 | kr.0.80543 | kr.16,108.60 |
| 50.000 | kr.0.78641 | kr.39,320.50 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

