Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 6 Channel 14-TSSOP
14-SOIC

SN74LVU04APWR

DigiKey Part Number
296-9885-2-ND - Tape & Reel (TR)
296-9885-1-ND - Cut Tape (CT)
296-9885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVU04APWR
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVU04APWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.3V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.535
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.40700kr.14.07
25kr.1.25280kr.31.32
100kr.1.07780kr.107.78
250kr.0.99460kr.248.65
500kr.0.94454kr.472.27
1.000kr.0.90326kr.903.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.86934kr.1,738.68
4.000kr.0.84141kr.3,365.64
6.000kr.0.82742kr.4,964.52
10.000kr.0.81193kr.8,119.30
14.000kr.0.80287kr.11,240.18
20.000kr.0.79416kr.15,883.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750