
SN74LVU04AD | |
|---|---|
DigiKey Part Number | 296-1722-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVU04AD |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVU04AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.3V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.04000 | kr.6.04 |
| 10 | kr.4.34000 | kr.43.40 |
| 50 | kr.3.65360 | kr.182.68 |
| 100 | kr.3.44200 | kr.344.20 |
| 250 | kr.3.21808 | kr.804.52 |
| 500 | kr.3.08306 | kr.1,541.53 |
| Unit Price without VAT: | kr.6.04000 |
|---|---|
| Unit Price with VAT: | kr.7.55000 |

