Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTZ244DWR

DigiKey Part Number
296-31932-2-ND - Tape & Reel (TR)
296-31932-1-ND - Cut Tape (CT)
296-31932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTZ244DWR
Description
IC BUFF 2.7V/3.6V 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTZ244DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 58.878 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.4.35200kr.43.52
25kr.3.92280kr.98.07
100kr.3.45180kr.345.18
250kr.3.22756kr.806.89
500kr.3.09232kr.1,546.16
1.000kr.3.08930kr.3,089.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.88928kr.5,778.56
4.000kr.2.81385kr.11,255.40
6.000kr.2.77609kr.16,656.54
10.000kr.2.73423kr.27,342.30
14.000kr.2.70978kr.37,936.92
20.000kr.2.68626kr.53,725.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250

Other Suppliers on DigiKey

58.878In Stock
Ships from Rochester Electronics, LLC