20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTZ244DWR

DigiKey Part Number
296-31932-2-ND - Tape & Reel (TR)
296-31932-1-ND - Cut Tape (CT)
296-31932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTZ244DWR
Description
IC BUFF NON-INVERT 3.6V 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTZ244DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 58.878 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.08000kr.6.08
10kr.4.34600kr.43.46
25kr.3.91680kr.97.92
100kr.3.44640kr.344.64
250kr.3.22252kr.805.63
500kr.3.08748kr.1,543.74
1.000kr.3.08448kr.3,084.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.88477kr.5,769.54
4.000kr.2.80946kr.11,237.84
6.000kr.2.77176kr.16,630.56
10.000kr.2.72997kr.27,299.70
14.000kr.2.70555kr.37,877.70
20.000kr.2.68207kr.53,641.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.08000
Unit Price with VAT:kr.7.60000

Other Suppliers on DigiKey

58.878In Stock
Ships from Rochester Electronics, LLC