Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
20-SOIC Pkg

SN74LVTH574DWR

DigiKey Part Number
296-SN74LVTH574DWRTR-ND - Tape & Reel (TR)
296-SN74LVTH574DWRCT-ND - Cut Tape (CT)
296-SN74LVTH574DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH574DWR
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH574DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
4.5ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Current - Quiescent (Iq)
190 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.136
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.74645kr.5,492.90
4.000kr.2.67405kr.10,696.20
6.000kr.2.63780kr.15,826.80
10.000kr.2.59764kr.25,976.40
14.000kr.2.57416kr.36,038.24
20.000kr.2.55159kr.51,031.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.79000kr.5.79
10kr.4.14700kr.41.47
25kr.3.73720kr.93.43
100kr.3.28640kr.328.64
250kr.3.07096kr.767.74
500kr.2.94122kr.1,470.61
1.000kr.2.83434kr.2,834.34
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.79000kr.5.79
10kr.4.14700kr.41.47
25kr.3.73720kr.93.43
100kr.3.28640kr.328.64
250kr.3.07096kr.767.74
500kr.2.94122kr.1,470.61
1.000kr.2.93169kr.2,931.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.79000
Unit Price with VAT:kr.7.23750

Other Suppliers on DigiKey

91.497In Stock
Ships from Rochester Electronics, LLC