
SN74LVTH574DBR | |
---|---|
DigiKey Part Number | 296-8735-2-ND - Tape & Reel (TR) 296-8735-1-ND - Cut Tape (CT) 296-8735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH574DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH574DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 190 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.63000 | kr.5.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.3.00023 | kr.6,000.46 |
4.000 | kr.2.92245 | kr.11,689.80 |
6.000 | kr.2.88350 | kr.17,301.00 |
10.000 | kr.2.84035 | kr.28,403.50 |
14.000 | kr.2.81513 | kr.39,411.82 |
20.000 | kr.2.79086 | kr.55,817.20 |
Unit Price without VAT: | kr.5.63000 |
---|---|
Unit Price with VAT: | kr.7.03750 |