SN74LVTH2952DWR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8.000
Unit Price: kr.8.43221
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 14.600
Unit Price: kr.14.71000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 27.940
Unit Price: kr.8.69000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 56.351
Unit Price: kr.10.08058
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 29.171
Unit Price: kr.8.81000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 510
Unit Price: kr.6.59359
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 74.856
Unit Price: kr.12.61662
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH2952DWR

DigiKey Part Number
SN74LVTH2952DWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVTH2952DWR
Description
IC TXRX NON-INVERT 3.6V 24-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH2952DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC