


SN74LVTH244ADWR | |
|---|---|
DigiKey Part Number | 296-1270-2-ND - Tape & Reel (TR) 296-1270-1-ND - Cut Tape (CT) 296-1270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH244ADWR |
Description | IC BUFF NON-INVERT 3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH244ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.66000 | kr.5.66 |
| 10 | kr.4.03200 | kr.40.32 |
| 25 | kr.3.63440 | kr.90.86 |
| 100 | kr.3.19250 | kr.319.25 |
| 250 | kr.2.98276 | kr.745.69 |
| 500 | kr.2.85608 | kr.1,428.04 |
| 1.000 | kr.2.84315 | kr.2,843.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.66594 | kr.5,331.88 |
| 4.000 | kr.2.59531 | kr.10,381.24 |
| 6.000 | kr.2.55996 | kr.15,359.76 |
| 10.000 | kr.2.52076 | kr.25,207.60 |
| 14.000 | kr.2.49785 | kr.34,969.90 |
| 20.000 | kr.2.47583 | kr.49,516.60 |
| Unit Price without VAT: | kr.5.66000 |
|---|---|
| Unit Price with VAT: | kr.7.07500 |

