INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH241PW

DigiKey Part Number
296-34092-5-ND
Manufacturer
Manufacturer Product Number
SN74LVTH241PW
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH241PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.74200kr.47.42
70kr.3.88757kr.272.13
140kr.3.67957kr.515.14
280kr.3.50764kr.982.14
560kr.3.36639kr.1,885.18
1.050kr.3.25998kr.3,422.98
2.520kr.3.13986kr.7,912.45
5.040kr.3.06362kr.15,440.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750

Other Suppliers on DigiKey

29.566In Stock
Ships from Rochester Electronics, LLC