
SN74LVTH241DWR | |
|---|---|
DigiKey Part Number | 296-SN74LVTH241DWRTR-ND - Tape & Reel (TR) 296-SN74LVTH241DWRCT-ND - Cut Tape (CT) 296-SN74LVTH241DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH241DWR |
Description | IC BUFF 2.7V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH241DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.97500 | kr.39.75 |
| 25 | kr.3.58320 | kr.89.58 |
| 100 | kr.3.14780 | kr.314.78 |
| 250 | kr.2.94100 | kr.735.25 |
| 500 | kr.2.81610 | kr.1,408.05 |
| 1.000 | kr.2.71327 | kr.2,713.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.62863 | kr.5,257.26 |
| 4.000 | kr.2.55898 | kr.10,235.92 |
| 6.000 | kr.2.52412 | kr.15,144.72 |
| 10.000 | kr.2.48548 | kr.24,854.80 |
| 14.000 | kr.2.46289 | kr.34,480.46 |
| 20.000 | kr.2.44118 | kr.48,823.60 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

