
SN74LVTH2245DGVR | |
|---|---|
DigiKey Part Number | 296-SN74LVTH2245DGVRTR-ND - Tape & Reel (TR) 296-12921-1-ND - Cut Tape (CT) 296-12921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH2245DGVR |
Description | IC TXRX NON-INVERT 3.6V 20-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH2245DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA; 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.80400 | kr.38.04 |
| 25 | kr.3.42120 | kr.85.53 |
| 100 | kr.3.00450 | kr.300.45 |
| 250 | kr.2.80532 | kr.701.33 |
| 500 | kr.2.68524 | kr.1,342.62 |
| 1.000 | kr.2.66756 | kr.2,667.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.50506 | kr.5,010.12 |
| 4.000 | kr.2.43813 | kr.9,752.52 |
| 6.000 | kr.2.40460 | kr.14,427.60 |
| 10.000 | kr.2.36746 | kr.23,674.60 |
| 14.000 | kr.2.34576 | kr.32,840.64 |
| 20.000 | kr.2.32489 | kr.46,497.80 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

