SN74LVTH18502APMG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 6.389
Unit Price: kr.54.39714
Datasheet
ABT Scan Test Device With Universal Bus Transceivers 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH18502APMG4

DigiKey Part Number
SN74LVTH18502APMG4-ND
Manufacturer
Manufacturer Product Number
SN74LVTH18502APMG4
Description
IC ABT SCN/UNIV BUS TXRX 64-LQFP
Customer Reference
Detailed Description
ABT Scan Test Device With Universal Bus Transceivers 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH18502APMG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Logic Type
ABT Scan Test Device With Universal Bus Transceivers
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes