
SN74LVTH16244AZQLR | |
|---|---|
DigiKey Part Number | 296-SN74LVTH16244AZQLRTR-ND - Tape & Reel (TR) 296-SN74LVTH16244AZQLRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16244AZQLR |
Description | IC BUFFER NON-INVERT 3.6V 56-BGA |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16244AZQLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFBGA | |
Supplier Device Package | 56-BGA Microstar Junior (7x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.9.55400 | kr.95.54 |
| 25 | kr.8.70600 | kr.217.65 |
| 100 | kr.7.77470 | kr.777.47 |
| 250 | kr.7.33032 | kr.1,832.58 |
| 500 | kr.7.06238 | kr.3,531.19 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |

