Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH16244ADGVR

DigiKey Part Number
296-8677-2-ND - Tape & Reel (TR)
296-8677-1-ND - Cut Tape (CT)
296-8677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH16244ADGVR
Description
IC BUFF NON-INVERT 3.6V 48-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH16244ADGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
48-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 726
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
10kr.8.02600kr.80.26
25kr.7.29600kr.182.40
100kr.6.49410kr.649.41
250kr.6.11200kr.1,528.00
500kr.6.03352kr.3,016.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.53612kr.11,072.24
4.000kr.5.40769kr.21,630.76
6.000kr.5.34342kr.32,060.52
10.000kr.5.27215kr.52,721.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500

Other Suppliers on DigiKey

9.961In Stock
Ships from Rochester Electronics, LLC