
SN74LVTH126DR | |
|---|---|
DigiKey Part Number | 296-8663-2-ND - Tape & Reel (TR) 296-8663-1-ND - Cut Tape (CT) 296-8663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH126DR |
Description | IC BUFF NON-INVERT 3.6V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH126DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.63700 | kr.26.37 |
| 25 | kr.2.36360 | kr.59.09 |
| 100 | kr.2.05990 | kr.205.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.68081 | kr.4,202.02 |
| 5.000 | kr.1.63519 | kr.8,175.95 |
| 7.500 | kr.1.61235 | kr.12,092.62 |
| 12.500 | kr.1.58703 | kr.19,837.88 |
| 17.500 | kr.1.57224 | kr.27,514.20 |
| 25.000 | kr.1.55802 | kr.38,950.50 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

