
SN74LVT574DWR | |
|---|---|
DigiKey Part Number | 296-SN74LVT574DWRTR-ND - Tape & Reel (TR) 296-SN74LVT574DWRCT-ND - Cut Tape (CT) 296-SN74LVT574DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT574DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT574DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.9ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 190 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.12.42000 | kr.124.20 |
| 25 | kr.11.35360 | kr.283.84 |
| 100 | kr.10.18390 | kr.1,018.39 |
| 250 | kr.9.62616 | kr.2,406.54 |
| 500 | kr.9.28988 | kr.4,644.94 |
| 1.000 | kr.9.01313 | kr.9,013.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.78537 | kr.17,570.74 |
| 4.000 | kr.8.59794 | kr.34,391.76 |
| 6.000 | kr.8.50408 | kr.51,024.48 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |

