
SN74LVT244BNSR | |
|---|---|
DigiKey Part Number | 296-28902-2-ND - Tape & Reel (TR) 296-28902-1-ND - Cut Tape (CT) 296-28902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT244BNSR |
Description | IC BUFFER NON-INVERT 3.6V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT244BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.75500 | $7.55 |
| 25 | $0.68160 | $17.04 |
| 100 | $0.60120 | $60.12 |
| 250 | $0.56272 | $140.68 |
| 500 | $0.54162 | $270.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | $0.50482 | $1,009.64 |
| 4.000 | $0.49190 | $1,967.60 |
| 6.000 | $0.48543 | $2,912.58 |
| 10.000 | $0.47827 | $4,782.70 |
| 14.000 | $0.47408 | $6,637.12 |
| 20.000 | $0.47005 | $9,401.00 |
| Unit Price without VAT: | $1.05000 |
|---|---|
| Unit Price with VAT: | $1.31250 |

