
SN74LVT162240DL | |
|---|---|
DigiKey Part Number | 296-34083-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVT162240DL |
Description | IC BUFF 2.7V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT162240DL Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH162240DLR | Texas Instruments | 16.000 | 296-SN74LVTH162240DLRTR-ND | kr.7.82020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.72000 | kr.18.72 |
| 10 | kr.13.98700 | kr.139.87 |
| 25 | kr.12.80720 | kr.320.18 |
| 100 | kr.11.50920 | kr.1,150.92 |
| 250 | kr.10.88984 | kr.2,722.46 |
| Unit Price without VAT: | kr.18.72000 |
|---|---|
| Unit Price with VAT: | kr.23.40000 |

