


SN74LVCZ244ADWR | |
|---|---|
DigiKey Part Number | 296-9875-2-ND - Tape & Reel (TR) 296-9875-1-ND - Cut Tape (CT) 296-9875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCZ244ADWR |
Description | IC BUFF NON-INVERT 3.6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCZ244ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.80000 | kr.10.80 |
| 10 | kr.7.93500 | kr.79.35 |
| 25 | kr.7.20920 | kr.180.23 |
| 100 | kr.6.41520 | kr.641.52 |
| 250 | kr.6.03648 | kr.1,509.12 |
| 500 | kr.5.80810 | kr.2,904.05 |
| 1.000 | kr.5.62001 | kr.5,620.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.46528 | kr.10,930.56 |
| 4.000 | kr.5.33787 | kr.21,351.48 |
| 6.000 | kr.5.27407 | kr.31,644.42 |
| 10.000 | kr.5.20343 | kr.52,034.30 |
| Unit Price without VAT: | kr.10.80000 |
|---|---|
| Unit Price with VAT: | kr.13.50000 |

