20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

SN74LVCZ244ADWR

DigiKey Part Number
296-9875-2-ND - Tape & Reel (TR)
296-9875-1-ND - Cut Tape (CT)
296-9875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCZ244ADWR
Description
IC BUFF NON-INVERT 3.6V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCZ244ADWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.971
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.75000kr.10.75
10kr.7.89800kr.78.98
25kr.7.17560kr.179.39
100kr.6.38530kr.638.53
250kr.6.00832kr.1,502.08
500kr.5.92410kr.2,962.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.43978kr.10,879.56
4.000kr.5.31296kr.21,251.84
6.000kr.5.24946kr.31,496.76
10.000kr.5.17915kr.51,791.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.75000
Unit Price with VAT:kr.13.43750

Other Suppliers on DigiKey

51.950In Stock
Ships from Rochester Electronics, LLC