Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCU04APWR

DigiKey Part Number
296-9865-2-ND - Tape & Reel (TR)
296-9865-1-ND - Cut Tape (CT)
296-9865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCU04APWR
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCU04APWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.4V ~ 0.65V
Input Logic Level - High
1.32V ~ 2.88V
Max Propagation Delay @ V, Max CL
3.8ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.027
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.83000kr.2.83
10kr.1.95500kr.19.55
25kr.1.74120kr.43.53
100kr.1.50910kr.150.91
250kr.1.39788kr.349.47
500kr.1.33102kr.665.51
1.000kr.1.27893kr.1,278.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.23061kr.2,461.22
4.000kr.1.19330kr.4,773.20
6.000kr.1.17459kr.7,047.54
10.000kr.1.15388kr.11,538.80
14.000kr.1.14177kr.15,984.78
20.000kr.1.13013kr.22,602.60
50.000kr.1.10507kr.55,253.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.83000
Unit Price with VAT:kr.3.53750

Other Suppliers on DigiKey

2.594In Stock
Ships from Rochester Electronics, LLC