14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCU04ADGVR

DigiKey Part Number
296-9863-2-ND - Tape & Reel (TR)
296-9863-1-ND - Cut Tape (CT)
296-9863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCU04ADGVR
Description
IC INVERTER 6CH 1-INP 14TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCU04ADGVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.4V ~ 0.65V
Input Logic Level - High
1.32V ~ 2.88V
Max Propagation Delay @ V, Max CL
3.8ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TVSOP
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.94600kr.19.46
25kr.1.73320kr.43.33
100kr.1.50210kr.150.21
250kr.1.39136kr.347.84
500kr.1.32480kr.662.40
1.000kr.1.27296kr.1,272.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.22487kr.2,449.74
4.000kr.1.18773kr.4,750.92
6.000kr.1.16911kr.7,014.66
10.000kr.1.14849kr.11,484.90
14.000kr.1.13644kr.15,910.16
20.000kr.1.12485kr.22,497.00
50.000kr.1.09991kr.54,995.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500

Other Suppliers on DigiKey

100.000In Stock
Ships from Rochester Electronics, LLC