
SN74LVCU04ADBR | |
|---|---|
DigiKey Part Number | 296-9862-2-ND - Tape & Reel (TR) 296-9862-1-ND - Cut Tape (CT) 296-9862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCU04ADBR |
Description | IC INVERTER 6CH 1-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCU04ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.4V ~ 0.65V | |
Input Logic Level - High | 1.32V ~ 2.88V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| 10 | kr.2.12800 | kr.21.28 |
| 25 | kr.1.90080 | kr.47.52 |
| 100 | kr.1.64990 | kr.164.99 |
| 250 | kr.1.52984 | kr.382.46 |
| 500 | kr.1.45768 | kr.728.84 |
| 1.000 | kr.1.39820 | kr.1,398.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.34927 | kr.2,698.54 |
| 4.000 | kr.1.30897 | kr.5,235.88 |
| 6.000 | kr.1.28881 | kr.7,732.86 |
| 10.000 | kr.1.26646 | kr.12,664.60 |
| 14.000 | kr.1.25340 | kr.17,547.60 |
| 20.000 | kr.1.24083 | kr.24,816.60 |
| 50.000 | kr.1.21378 | kr.60,689.00 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |

