SN74LVCR162245KR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 13.000
Unit Price: kr.9.12962
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCR162245KR

DigiKey Part Number
296-12707-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVCR162245KR
Description
IC TXRX 2.7V/3.6V
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCR162245KR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
56-VFBGA
Number of Elements
2
Supplier Device Package
56-BGA Microstar Junior (7x4.5)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVCR162245ZQLRTexas Instruments13.000296-74LVCR162245ZQLRTR-NDkr.9.12962Similar
Obsolete
Marketplace Stock: 11.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11.000In Stock
Ships from Rochester Electronics, LLC