SN74LVCH244APWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 94
Unit Price: kr.3.55000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.5.45000
Datasheet

Similar


onsemi
In Stock: 455
Unit Price: kr.4.88000
Datasheet

Similar


onsemi
In Stock: 1.294
Unit Price: kr.4.88000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.590
Unit Price: kr.2.35000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.493
Unit Price: kr.2.73000
Datasheet

Similar


onsemi
In Stock: 150
Unit Price: kr.6.15000
Datasheet

Similar


onsemi
In Stock: 63.011
Unit Price: kr.5.33000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.1.63052
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH244APWRG4

DigiKey Part Number
SN74LVCH244APWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVCH244APWRG4
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH244APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.23142kr.2,462.84
4.000kr.1.19416kr.4,776.64
6.000kr.1.17549kr.7,052.94
10.000kr.1.15482kr.11,548.20
14.000kr.1.14274kr.15,998.36
20.000kr.1.13112kr.22,622.40
50.000kr.1.10610kr.55,305.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.23142
Unit Price with VAT:kr.1.53928