MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVCH244APWRE4 | |
|---|---|
DigiKey Part Number | SN74LVCH244APWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVCH244APWRE4 |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH244APWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.23142 | kr.2,462.84 |
| 4.000 | kr.1.19416 | kr.4,776.64 |
| 6.000 | kr.1.17549 | kr.7,052.94 |
| 10.000 | kr.1.15482 | kr.11,548.20 |
| 14.000 | kr.1.14274 | kr.15,998.36 |
| 20.000 | kr.1.13112 | kr.22,622.40 |
| 50.000 | kr.1.10610 | kr.55,305.00 |
| Unit Price without VAT: | kr.1.23142 |
|---|---|
| Unit Price with VAT: | kr.1.53928 |







