


SN74LVCH244ADWR | |
---|---|
DigiKey Part Number | 296-14917-2-ND - Tape & Reel (TR) 296-14917-1-ND - Cut Tape (CT) 296-14917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH244ADWR |
Description | IC BUFF NON-INVERT 3.6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH244ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.74000 | kr.4.74 |
10 | kr.3.39200 | kr.33.92 |
25 | kr.3.04640 | kr.76.16 |
100 | kr.2.66820 | kr.266.82 |
250 | kr.2.48808 | kr.622.02 |
500 | kr.2.37926 | kr.1,189.63 |
1.000 | kr.2.35008 | kr.2,350.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.21619 | kr.4,432.38 |
4.000 | kr.2.15559 | kr.8,622.36 |
6.000 | kr.2.12524 | kr.12,751.44 |
10.000 | kr.2.09162 | kr.20,916.20 |
14.000 | kr.2.07195 | kr.29,007.30 |
20.000 | kr.2.05305 | kr.41,061.00 |
Unit Price without VAT: | kr.4.74000 |
---|---|
Unit Price with VAT: | kr.5.92500 |