Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH16543ADLR

DigiKey Part Number
296-8598-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVCH16543ADLR
Description
IC TXRX NON-INVERT 3.6V 56-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH16543ADLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6.896 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.29336kr.9,293.36
2.000kr.9.05983kr.18,119.66
3.000kr.8.94291kr.26,828.73
5.000kr.8.81328kr.44,066.40
7.000kr.8.73759kr.61,163.13
Manufacturers Standard Package
Unit Price without VAT:kr.9.29336
Unit Price with VAT:kr.11.61670

Other Suppliers on DigiKey

6.896In Stock
Ships from Rochester Electronics, LLC