
SN74LVCH16373ADLR | |
|---|---|
DigiKey Part Number | 296-8585-2-ND - Tape & Reel (TR) 296-8585-1-ND - Cut Tape (CT) 296-8585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16373ADLR |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16373ADLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2.1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.60000 | kr.11.60 |
| 10 | kr.8.54600 | kr.85.46 |
| 25 | kr.7.77520 | kr.194.38 |
| 100 | kr.6.92900 | kr.692.90 |
| 250 | kr.6.52540 | kr.1,631.35 |
| 500 | kr.6.28206 | kr.3,141.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.08190 | kr.6,081.90 |
| 2.000 | kr.5.91712 | kr.11,834.24 |
| 3.000 | kr.5.83458 | kr.17,503.74 |
| 5.000 | kr.5.74315 | kr.28,715.75 |
| 7.000 | kr.5.68973 | kr.39,828.11 |
| 10.000 | kr.5.63835 | kr.56,383.50 |
| Unit Price without VAT: | kr.11.60000 |
|---|---|
| Unit Price with VAT: | kr.14.50000 |






