
SN74LVCH16244ADLR | |
|---|---|
DigiKey Part Number | 296-1243-2-ND - Tape & Reel (TR) 296-1243-1-ND - Cut Tape (CT) 296-1243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16244ADLR |
Description | IC BUFF 1.65V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16244ADLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.7.24000 | kr.72.40 |
| 25 | kr.6.57080 | kr.164.27 |
| 100 | kr.5.83910 | kr.583.91 |
| 250 | kr.5.49020 | kr.1,372.55 |
| 500 | kr.5.39332 | kr.2,696.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.10617 | kr.5,106.17 |
| 2.000 | kr.4.96353 | kr.9,927.06 |
| 3.000 | kr.4.89209 | kr.14,676.27 |
| 5.000 | kr.4.81291 | kr.24,064.55 |
| 7.000 | kr.4.76667 | kr.33,366.69 |
| 10.000 | kr.4.72218 | kr.47,221.80 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |

