
SN74LVCH162244AVR | |
|---|---|
DigiKey Part Number | 296-8570-2-ND - Tape & Reel (TR) 296-8570-1-ND - Cut Tape (CT) 296-8570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH162244AVR |
Description | IC BUFF NON-INVERT 3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH162244AVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.6.82800 | kr.68.28 |
| 25 | kr.6.19800 | kr.154.95 |
| 100 | kr.5.50060 | kr.550.06 |
| 250 | kr.5.16864 | kr.1,292.16 |
| 500 | kr.5.06350 | kr.2,531.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.66799 | kr.9,335.98 |
| 4.000 | kr.4.55632 | kr.18,225.28 |
| 6.000 | kr.4.50043 | kr.27,002.58 |
| 10.000 | kr.4.43848 | kr.44,384.80 |
| 14.000 | kr.4.40227 | kr.61,631.78 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |











