Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH162244AGR

DigiKey Part Number
296-8569-2-ND - Tape & Reel (TR)
296-8569-1-ND - Cut Tape (CT)
296-8569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCH162244AGR
Description
IC BUFF 1.65V/3.6V 48-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH162244AGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.536
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.6.82800kr.68.28
25kr.6.19800kr.154.95
100kr.5.50060kr.550.06
250kr.5.16864kr.1,292.16
500kr.5.06350kr.2,531.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.66799kr.9,335.98
4.000kr.4.55632kr.18,225.28
6.000kr.4.50043kr.27,002.58
10.000kr.4.43848kr.44,384.80
14.000kr.4.40227kr.61,631.78
Manufacturers Standard Package
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500

Other Suppliers on DigiKey

103.550In Stock
Ships from Rochester Electronics, LLC