SN74LVC8T245DWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.714
Unit Price: kr.10.10000
Datasheet
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC8T245DWRG4

DigiKey Part Number
SN74LVC8T245DWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC8T245DWRG4
Description
IC TRANSLATION TXRX 5.5V 24-SOIC
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC8T245DWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.76955kr.9,539.10
4.000kr.4.65561kr.18,622.44
6.000kr.4.59854kr.27,591.24
10.000kr.4.53537kr.45,353.70
14.000kr.4.49840kr.62,977.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.76955
Unit Price with VAT:kr.5.96194