Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH16T245DGVR

DigiKey Part Number
296-21066-2-ND - Tape & Reel (TR)
296-21066-1-ND - Cut Tape (CT)
296-21066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCH16T245DGVR
Description
IC TRANSLATION TXRX 5.5V 48TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH16T245DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
48-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.43000kr.17.43
10kr.13.01400kr.130.14
25kr.11.90320kr.297.58
100kr.10.68220kr.1,068.22
250kr.10.18228kr.2,545.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.22323kr.18,446.46
4.000kr.9.02771kr.36,110.84
6.000kr.8.92975kr.53,578.50
Manufacturers Standard Package
Unit Price without VAT:kr.17.43000
Unit Price with VAT:kr.21.78750