
SN74LVC86AQPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-SN74LVC86AQPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LVC86AQPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74LVC86AQPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC86AQPWRG4Q1 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC86AQPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.86000 | kr.4.86 |
10 | kr.3.46900 | kr.34.69 |
25 | kr.3.11560 | kr.77.89 |
100 | kr.2.73090 | kr.273.09 |
250 | kr.2.54720 | kr.636.80 |
500 | kr.2.43622 | kr.1,218.11 |
1.000 | kr.2.40883 | kr.2,408.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.26989 | kr.4,539.78 |
4.000 | kr.2.20805 | kr.8,832.20 |
6.000 | kr.2.17710 | kr.13,062.60 |
10.000 | kr.2.14279 | kr.21,427.90 |
14.000 | kr.2.12275 | kr.29,718.50 |
20.000 | kr.2.10346 | kr.42,069.20 |
Unit Price without VAT: | kr.4.86000 |
---|---|
Unit Price with VAT: | kr.6.07500 |