
SN74LVC86APWR | |
|---|---|
DigiKey Part Number | 296-1242-2-ND - Tape & Reel (TR) 296-1242-1-ND - Cut Tape (CT) 296-1242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC86APWR |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC86APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 1.07V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.13349 | kr.2,266.98 |
| 4.000 | kr.1.09858 | kr.4,394.32 |
| 6.000 | kr.1.08111 | kr.6,486.66 |
| 10.000 | kr.1.06175 | kr.10,617.50 |
| 14.000 | kr.1.05043 | kr.14,706.02 |
| 20.000 | kr.1.03955 | kr.20,791.00 |
| 50.000 | kr.1.01611 | kr.50,805.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.58000 | kr.2.58 |
| 10 | kr.1.80600 | kr.18.06 |
| 25 | kr.1.61000 | kr.40.25 |
| 100 | kr.1.39380 | kr.139.38 |
| 250 | kr.1.29000 | kr.322.50 |
| 500 | kr.1.22730 | kr.613.65 |
| 1.000 | kr.1.17590 | kr.1,175.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.79200 | kr.17.92 |
| 25 | kr.1.59760 | kr.39.94 |
| 100 | kr.1.38300 | kr.138.30 |
| 250 | kr.1.28000 | kr.320.00 |
| 500 | kr.1.21780 | kr.608.90 |
| 1.000 | kr.1.16678 | kr.1,166.78 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |





