
SN74LVC86ADT | |
|---|---|
DigiKey Part Number | 296-SN74LVC86ADTTR-ND - Tape & Reel (TR) 296-SN74LVC86ADTCT-ND - Cut Tape (CT) 296-SN74LVC86ADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC86ADT |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC86ADT Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.58V ~ 0.8V |
Series | Input Logic Level - High 1.07V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.4ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC86ADG4 | Rochester Electronics, LLC | 950 | 2156-SN74LVC86ADG4-ND | kr.4.48700 | Parametric Equivalent |
| SN74LVC86DBLE | Rochester Electronics, LLC | 2.000 | 2156-SN74LVC86DBLE-ND | kr.1.98710 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.86000 | kr.6.86 |
| 10 | kr.4.96100 | kr.49.61 |
| 25 | kr.4.48440 | kr.112.11 |
| 100 | kr.3.95630 | kr.395.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.70420 | kr.926.05 |
| 500 | kr.3.55242 | kr.1,776.21 |
| 750 | kr.3.47636 | kr.2,607.27 |
| 1.250 | kr.3.39207 | kr.4,240.09 |
| 1.750 | kr.3.34287 | kr.5,850.02 |
| 2.500 | kr.3.29548 | kr.8,238.70 |
| Unit Price without VAT: | kr.6.86000 |
|---|---|
| Unit Price with VAT: | kr.8.57500 |

