
SN74LVC86ADR | |
|---|---|
DigiKey Part Number | 296-14915-2-ND - Tape & Reel (TR) 296-14915-1-ND - Cut Tape (CT) 296-14915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC86ADR |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC86ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 1.07V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.82000 | kr.18.20 |
| 25 | kr.1.61760 | kr.40.44 |
| 100 | kr.1.40050 | kr.140.05 |
| 250 | kr.1.29604 | kr.324.01 |
| 500 | kr.1.23340 | kr.616.70 |
| 1.000 | kr.1.18164 | kr.1,181.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.12710 | kr.2,817.75 |
| 5.000 | kr.1.09421 | kr.5,471.05 |
| 7.500 | kr.1.07774 | kr.8,083.05 |
| 12.500 | kr.1.05948 | kr.13,243.50 |
| 17.500 | kr.1.04882 | kr.18,354.35 |
| 25.000 | kr.1.03857 | kr.25,964.25 |
| 62.500 | kr.1.01648 | kr.63,530.00 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |











