XOR (Exclusive OR) IC 4 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC86ADBR

DigiKey Part Number
296-8562-2-ND - Tape & Reel (TR)
296-8562-1-ND - Cut Tape (CT)
296-8562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC86ADBR
Description
IC GATE XOR 4CH 2-INP 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC86ADBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.58V ~ 0.8V
Input Logic Level - High
1.07V ~ 2V
Max Propagation Delay @ V, Max CL
4.4ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.939
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.09000kr.3.09
10kr.2.15400kr.21.54
25kr.1.92400kr.48.10
100kr.1.67120kr.167.12
250kr.1.55016kr.387.54
500kr.1.47710kr.738.55
1.000kr.1.41698kr.1,416.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.36750kr.2,735.00
4.000kr.1.32675kr.5,307.00
6.000kr.1.30636kr.7,838.16
10.000kr.1.28376kr.12,837.60
14.000kr.1.27055kr.17,787.70
20.000kr.1.25785kr.25,157.00
50.000kr.1.23050kr.61,525.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.09000
Unit Price with VAT:kr.3.86250