Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC827APWR

DigiKey Part Number
296-8548-2-ND - Tape & Reel (TR)
296-8548-1-ND - Cut Tape (CT)
296-8548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC827APWR
Description
IC BUFF NON-INVERT 3.6V 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC827APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
10
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.90000kr.9.90
10kr.7.22100kr.72.21
25kr.6.55360kr.163.84
100kr.5.82110kr.582.11
250kr.5.47220kr.1,368.05
500kr.5.37150kr.2,685.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.94589kr.9,891.78
4.000kr.4.82851kr.19,314.04
6.000kr.4.76974kr.28,618.44
10.000kr.4.70462kr.47,046.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.90000
Unit Price with VAT:kr.12.37500

Other Suppliers on DigiKey

36.843In Stock
Ships from Rochester Electronics, LLC